AC DIN Rail Power Supply 1 Output 24V 3.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 3.8A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRS-24V100W1NZ

DigiKey Part Number
1145-1226-ND
Manufacturer
Manufacturer Product Number
DRS-24V100W1NZ
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 3.8A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, TUV
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
3.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 633,43000 Kč1 633,43 Kč
101 435,57000 Kč14 355,70 Kč
301 349,84233 Kč40 495,27 Kč
601 298,40783 Kč77 904,47 Kč
1201 248,93308 Kč149 871,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 633,43000 Kč
Unit Price with VAT:1 976,45030 Kč