AC DIN Rail Power Supply 1 Output 24V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 4A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRS-24V100W1AR

DigiKey Part Number
1145-1225-ND
Manufacturer
Manufacturer Product Number
DRS-24V100W1AR
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
3.94" L x 1.77" W x 2.95" H (100.0mm x 45.0mm x 75.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, TUV
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
601 424,11933 Kč85 447,16 Kč
Unit Price without VAT:1 424,11933 Kč
Unit Price with VAT:1 723,18439 Kč