


DRS-12V50W1NR | |
|---|---|
DigiKey Part Number | 1145-1230-ND |
Manufacturer | |
Manufacturer Product Number | DRS-12V50W1NR |
Description | AC/DC DIN RAIL SUPPLY 12V 50W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 4A |
Datasheet | Datasheet |
Category | Power (Watts) 50W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 3.52" L x 1.18" W x 2.95" H (89.5mm x 30.0mm x 75.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, TUV |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 4A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 863,71863 Kč | 69 097,49 Kč |
| Unit Price without VAT: | 863,71863 Kč |
|---|---|
| Unit Price with VAT: | 1 045,09954 Kč |

