


DRP024V480W3BA | |
|---|---|
DigiKey Part Number | 1145-1037-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V480W3BA |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Power (Watts) 480W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Hazardous Locations |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.52" L x 4.62" W x 4.76" H (140.0mm x 117.3mm x 121.0mm) |
AC Voltage - Input 320 ~ 600 VAC (3 Phase) | Approval Agency ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL |
Voltage - Output 1 24V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3 |
Current - Output (Max) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 4 568,55815 Kč | 123 351,07 Kč |
| Unit Price without VAT: | 4 568,55815 Kč |
|---|---|
| Unit Price with VAT: | 5 527,95536 Kč |

