AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 20A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRP024V480W1BA

DigiKey Part Number
1145-1043-ND
Manufacturer
Manufacturer Product Number
DRP024V480W1BA
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
DRP024V480W1BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
Delta Electronics
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 75°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
5.76" L x 4.67" W x 4.76" H (144.0mm x 118.6mm x 121.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
Voltage - Output 1
24V
Standard Number
107.1-01; 508; 1310; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
Current - Output (Max)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 189
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
274 481,89852 Kč121 011,26 Kč
Unit Price without VAT:4 481,89852 Kč
Unit Price with VAT:5 423,09721 Kč