


DRP024V240W3BA | |
|---|---|
DigiKey Part Number | 1145-1038-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V240W3BA |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) |
AC Voltage - Input 320 ~ 600 VAC (3 Phase) | Approval Agency ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL |
Voltage - Output 1 24V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3 |
Current - Output (Max) 10A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 3 216,22875 Kč | 154 378,98 Kč |
| Unit Price without VAT: | 3 216,22875 Kč |
|---|---|
| Unit Price with VAT: | 3 891,63679 Kč |










