


DRP024V060W3BN | |
|---|---|
DigiKey Part Number | 1145-1086-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V060W3BN |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) |
AC Voltage - Input 320 ~ 600 VAC (3 Phase) | Approval Agency CB Scheme, CE, CSA, EAC, EN, SIQ, UL |
Voltage - Output 1 24V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,73000 Kč | 1 841,73 Kč |
| 24 | 1 541,26208 Kč | 36 990,29 Kč |
| 48 | 1 482,53750 Kč | 71 161,80 Kč |
| 72 | 1 449,22361 Kč | 104 344,10 Kč |
| 120 | 1 408,32008 Kč | 168 998,41 Kč |
| Unit Price without VAT: | 1 841,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 228,49330 Kč |










