AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 2.5A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRP024V060W1NY

DigiKey Part Number
DRP024V060W1NY-ND
Manufacturer
Manufacturer Product Number
DRP024V060W1NY
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 85°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Size / Dimension
4.70" L x 1.26" W x 4.75" H (119.3mm x 32.0mm x 120.6mm)
Approval Agency
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, NEC Class 2, SIQ, UL
Standard Number
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120849,04300 Kč101 885,16 Kč
Unit Price without VAT:849,04300 Kč
Unit Price with VAT:1 027,34203 Kč