


DRP-24V240W2BN | |
|---|---|
DigiKey Part Number | 1145-1144-ND |
Manufacturer | |
Manufacturer Product Number | DRP-24V240W2BN |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DRP-24V240W2BN Models |
Category | Power (Watts) 240W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm) |
AC Voltage - Input 180 ~ 550 VAC (2 Phase) | Approval Agency CB Scheme, CE, CSA, EAC, EN, SIQ, UL |
Voltage - Output 1 24V | Standard Number 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 294,51000 Kč | 4 294,51 Kč |
| 12 | 3 802,23000 Kč | 45 626,76 Kč |
| Unit Price without VAT: | 4 294,51000 Kč |
|---|---|
| Unit Price with VAT: | 5 196,35710 Kč |



