
DRP-24V120W1CAN | |
|---|---|
DigiKey Part Number | 1145-1292-ND |
Manufacturer | |
Manufacturer Product Number | DRP-24V120W1CAN |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DRP-24V120W1CAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 91.49% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 236,29000 Kč | 2 236,29 Kč |
| 12 | 1 945,55250 Kč | 23 346,63 Kč |
| 36 | 1 829,36333 Kč | 65 857,08 Kč |
| 60 | 1 777,72217 Kč | 106 663,33 Kč |
| 108 | 1 720,10954 Kč | 185 771,83 Kč |
| Unit Price without VAT: | 2 236,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 705,91090 Kč |






