
DRM-24V480W3PN | |
|---|---|
DigiKey Part Number | 1145-DRM-24V480W3PN-ND |
Manufacturer | |
Manufacturer Product Number | DRM-24V480W3PN |
Description | DIN-RAIL CLIQ-M 480W/24V 3 PH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 380 ~ 575 VAC (2 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4.9 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 95.2% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, PFC | |
Size / Dimension | 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, SIQ, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 029,29000 Kč | 7 029,29 Kč |
| 16 | 6 017,62000 Kč | 96 281,92 Kč |
| 32 | 5 788,30219 Kč | 185 225,67 Kč |
| Unit Price without VAT: | 7 029,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 505,44090 Kč |



