AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 10A
Delta Electronics (Americas) LYTE II DIN-Rail Power Supplies PIO | DigiKey

DRL-48V480W1EN

DigiKey Part Number
1145-DRL-48V480W1EN-ND
Manufacturer
Manufacturer Product Number
DRL-48V480W1EN
Description
AC/DC DIN RAIL 48V 480W - LYTE2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Laboratory
Packaging
Box
Efficiency
93.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.87" L x 2.20" W x 4.60" H (123.7mm x 55.9mm x 116.8mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cURus, EAC, KC, UKCA
Voltage - Output 1
48V
Standard Number
60950-1; 61010-1; 62368-1
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 620,97000 Kč2 620,97 Kč
142 260,63000 Kč31 648,82 Kč
282 174,49286 Kč60 885,80 Kč
562 091,62196 Kč117 130,83 Kč
Unit Price without VAT:2 620,97000 Kč
Unit Price with VAT:3 171,37370 Kč