


DRL-48V240W1EN | |
|---|---|
DigiKey Part Number | 1145-DRL-48V240W1EN-ND |
Manufacturer | |
Manufacturer Product Number | DRL-48V240W1EN |
Description | AC/DC DIN RAIL 48V 240W - LYTE2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 90.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.87" L x 1.57" W x 4.60" H (123.7mm x 39.9mm x 116.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,64000 Kč | 1 494,64 Kč |
| 13 | 1 294,46231 Kč | 16 828,01 Kč |
| 26 | 1 245,13308 Kč | 32 373,46 Kč |
| 52 | 1 197,68558 Kč | 62 279,65 Kč |
| 104 | 1 152,04721 Kč | 119 812,91 Kč |
| Unit Price without VAT: | 1 494,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 808,51440 Kč |

