AC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 2.5A
Delta Electronics (Americas) LYTE II DIN-Rail Power Supplies PIO | DigiKey

DRL-48V120W1EN

DigiKey Part Number
1145-DRL-48V120W1EN-ND
Manufacturer
Manufacturer Product Number
DRL-48V120W1EN
Description
AC/DC DIN RAIL 48V 120W - LYTE2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
89.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm)
Approval Agency
CB, CCC, CE, cURus, EAC, KC, UKCA
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1876,67000 Kč876,67 Kč
17747,89941 Kč12 714,29 Kč
34719,40382 Kč24 459,73 Kč
51703,23941 Kč35 865,21 Kč
102676,44235 Kč68 997,12 Kč
255642,57584 Kč163 856,84 Kč
Manufacturers Standard Package
Unit Price without VAT:876,67000 Kč
Unit Price with VAT:1 060,77070 Kč