AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 20A
Delta Electronics (Americas) LYTE II DIN-Rail Power Supplies PIO | DigiKey

DRL-24V480W1AA

DigiKey Part Number
1145-1242-ND
Manufacturer
Manufacturer Product Number
DRL-24V480W1AA
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
5.03" L x 3.37" W x 4.87" H (127.7mm x 85.5mm x 123.6mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CCC, CE, cULus, cURus, TUV
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 957,91000 Kč3 957,91 Kč
123 443,23417 Kč41 318,81 Kč
303 270,87233 Kč98 126,17 Kč
543 164,86130 Kč170 902,51 Kč
Unit Price without VAT:3 957,91000 Kč
Unit Price with VAT:4 789,07110 Kč