AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRL-24V120W1ENA

DigiKey Part Number
1145-DRL-24V120W1ENA-ND
Manufacturer
Manufacturer Product Number
DRL-24V120W1ENA
Description
AC/DC DIN RAIL 24V 120W COATED
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm)
Approval Agency
CB, CCC, CE, cURus, EAC, KC, UKCA
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1926,01000 Kč926,01 Kč
17790,04353 Kč13 430,74 Kč
34759,93618 Kč25 837,83 Kč
51742,85980 Kč37 885,85 Kč
102714,55167 Kč72 884,27 Kč
255678,77969 Kč173 088,82 Kč
Manufacturers Standard Package
Unit Price without VAT:926,01000 Kč
Unit Price with VAT:1 120,47210 Kč