AC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 5A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRL-24V120W1AS

DigiKey Part Number
DRL-24V120W1AS-ND
Manufacturer
Manufacturer Product Number
DRL-24V120W1AS
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
DRL-24V120W1AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
88%
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.63" L x 1.57" W x 4.87" H (117.6mm x 40.0mm x 123.6mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CCC, CE, cURus, TUV
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1001 296,38710 Kč129 638,71 Kč
Unit Price without VAT:1 296,38710 Kč
Unit Price with VAT:1 568,62839 Kč