
DRF-12V240W1GTA | |
|---|---|
DigiKey Part Number | 1145-DRF-12V240W1GTA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-12V240W1GTA |
Description | DIN-RAIL PS 240W / 12V (COATED) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Size / Dimension | 4.60" L x 1.57" W x 4.87" H (116.8mm x 39.9mm x 123.7mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | |
Standard Number | 61010-1;60950-1;62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 524,17000 Kč | 2 524,17 Kč |
| 18 | 2 146,59056 Kč | 38 638,63 Kč |
| 27 | 2 098,35333 Kč | 56 655,54 Kč |
| 54 | 2 018,40167 Kč | 108 993,69 Kč |
| 108 | 1 941,48093 Kč | 209 679,94 Kč |
| Unit Price without VAT: | 2 524,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 054,24570 Kč |


