


DRC-24V60W1AZ | |
|---|---|
DigiKey Part Number | 1145-1117-ND |
Manufacturer | |
Manufacturer Product Number | DRC-24V60W1AZ |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | DRC-24V60W1AZ Models |
Category | Power (Watts) 60W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 88% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 3.58" L x 2.80" W x 2.19" H (91.0mm x 71.0mm x 55.6mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,60000 Kč | 799,60 Kč |
| 20 | 676,08300 Kč | 13 521,66 Kč |
| 40 | 650,32375 Kč | 26 012,95 Kč |
| Unit Price without VAT: | 799,60000 Kč |
|---|---|
| Unit Price with VAT: | 967,51600 Kč |





