


DRC-12V60W1AZ | |
|---|---|
DigiKey Part Number | 1145-1096-ND |
Manufacturer | |
Manufacturer Product Number | DRC-12V60W1AZ |
Description | AC/DC DIN RAIL SUPPLY 12V 54W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 4.5A |
Datasheet | Datasheet |
EDA/CAD Models | DRC-12V60W1AZ Models |
Category | Power (Watts) 54W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature -25°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 3.58" L x 2.80" W x 2.19" H (91.0mm x 71.0mm x 55.6mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, TUV |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,25000 Kč | 876,25 Kč |
| 20 | 740,87250 Kč | 14 817,45 Kč |
| 40 | 712,64050 Kč | 28 505,62 Kč |
| 60 | 696,62267 Kč | 41 797,36 Kč |
| 100 | 676,96500 Kč | 67 696,50 Kč |
| Unit Price without VAT: | 876,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,26250 Kč |








