AC DIN Rail Power Supply 1 Output 12V 830mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 12V 830mA
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily

DRC-12V10W1AZ

DigiKey Part Number
1145-1142-ND
Manufacturer
Manufacturer Product Number
DRC-12V10W1AZ
Description
AC/DC DIN RAIL SUPPLY 12V 10W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 12V 830mA
Datasheet
 Datasheet
EDA/CAD Models
DRC-12V10W1AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
82%
Part Status
Obsolete
Operating Temperature
-25°C ~ 71°C (With Derating)
Input Type
AC
Features
IP20, Universal Input
Number of Outputs
1
Size / Dimension
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cULus, cURus, TUV
Voltage - Output 1
12V
Base Product Number
Current - Output (Max)
830mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRC-12V015W1RZDelta Electronics01145-DRC-12V015W1RZ-ND423,32000 KčMFR Recommended
In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1463,22000 Kč463,22 Kč
Unit Price without VAT:463,22000 Kč
Unit Price with VAT:560,49620 Kč