
DRC-12V100W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-12V100W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-12V100W1RZ |
Description | DIN-RAIL PS 12V/7.1A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 7.1A |
Datasheet | Datasheet |
Category | Power (Watts) 85W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications Household Appliances, ITE (Commercial), Laboratory |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 2.17" L x 2.76" W x 3.44" H (55.1mm x 70.1mm x 87.4mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 61010-1; 62368-1 |
Current - Output (Max) 7.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,53000 Kč | 869,53 Kč |
| 10 | 764,26400 Kč | 7 642,64 Kč |
| 25 | 726,01000 Kč | 18 150,25 Kč |
| 50 | 698,34300 Kč | 34 917,15 Kč |
| 100 | 671,73230 Kč | 67 173,23 Kč |
| 250 | 638,10488 Kč | 159 526,22 Kč |
| Unit Price without VAT: | 869,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,13130 Kč |

