
DPS-550AB-47 H | |
|---|---|
DigiKey Part Number | 1145-DPS-550AB-47H-ND |
Manufacturer | |
Manufacturer Product Number | DPS-550AB-47 H |
Description | AC/DC CONVERTER 12V 550W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 45.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Features | PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cUL, EAC, KC, TUV, UL | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 046,24000 Kč | 5 046,24 Kč |
| 16 | 4 064,29438 Kč | 65 028,71 Kč |
| 32 | 3 877,20188 Kč | 124 070,46 Kč |
| 56 | 3 742,31607 Kč | 209 569,70 Kč |
| Unit Price without VAT: | 5 046,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 105,95040 Kč |



