
DJ06S4824A | |
|---|---|
DigiKey Part Number | 941-1564-ND |
Manufacturer | |
Manufacturer Product Number | DJ06S4824A |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,18000 Kč | 416,18 Kč |
| 5 | 400,64200 Kč | 2 003,21 Kč |
| 10 | 394,17400 Kč | 3 941,74 Kč |
| 30 | 384,07433 Kč | 11 522,23 Kč |
| 50 | 379,46320 Kč | 18 973,16 Kč |
| 100 | 373,28770 Kč | 37 328,77 Kč |
| 250 | 365,26776 Kč | 91 316,94 Kč |
| 500 | 359,30686 Kč | 179 653,43 Kč |
| Unit Price without VAT: | 416,18000 Kč |
|---|---|
| Unit Price with VAT: | 503,57780 Kč |


