
DH06D2412A | |
|---|---|
DigiKey Part Number | 941-1550-ND |
Manufacturer | |
Manufacturer Product Number | DH06D2412A |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| 5 | 403,45600 Kč | 2 017,28 Kč |
| 10 | 396,90400 Kč | 3 969,04 Kč |
| 30 | 386,74100 Kč | 11 602,23 Kč |
| 50 | 382,10060 Kč | 19 105,03 Kč |
| 100 | 375,88100 Kč | 37 588,10 Kč |
| 250 | 367,80348 Kč | 91 950,87 Kč |
| 500 | 361,80268 Kč | 180 901,34 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |

