
BUB0712HD-SM | |
|---|---|
DigiKey Part Number | 603-BUB0712HD-SM-ND |
Manufacturer | |
Manufacturer Product Number | BUB0712HD-SM |
Description | BLOWER 75X20 12V TACH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 73mm L x 67.6mm H Sleeve 10.2 CFM (0.286m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 41.5dB(A) |
Series | Power (Watts) 3.12 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 73mm L x 67.6mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.260A |
Air Flow 10.2 CFM (0.286m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 0.831 in H2O (207.0 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,19000 Kč | 290,19 Kč |
| 10 | 234,82100 Kč | 2 348,21 Kč |
| 25 | 214,11240 Kč | 5 352,81 Kč |
| 50 | 199,28360 Kč | 9 964,18 Kč |
| 100 | 185,30740 Kč | 18 530,74 Kč |
| 300 | 176,64567 Kč | 52 993,70 Kč |
| Unit Price without VAT: | 290,19000 Kč |
|---|---|
| Unit Price with VAT: | 351,12990 Kč |



