BFB1624M,BFB1612H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1624H

DigiKey Part Number
BFB1624H-ND
Manufacturer
Manufacturer Product Number
BFB1624H
Description
FAN BLOWER 159X40MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 159mm L x 165mm H Ball 61.8 CFM (1.73m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1624H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 159mm L x 165mm H
Width
40.00mm
Air Flow
61.8 CFM (1.73m³/min)
Static Pressure
1.387 in H2O (345.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
56.5dB(A)
Power (Watts)
17.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
0.740A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
500893,04626 Kč446 523,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:893,04626 Kč
Unit Price with VAT:1 080,58597 Kč