
BFB1224VH | |
|---|---|
DigiKey Part Number | 603-1577-ND |
Manufacturer | |
Manufacturer Product Number | BFB1224VH |
Description | FAN BLOWER 120X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 39.5 CFM (1.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1224VH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 39.5 CFM (1.11m³/min) | |
Static Pressure | 1.300 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 56.5dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.507 lb (229.97 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 7 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,08000 Kč | 659,08 Kč |
| 10 | 538,29100 Kč | 5 382,91 Kč |
| 42 | 468,68833 Kč | 19 684,91 Kč |
| 84 | 463,10000 Kč | 38 900,40 Kč |
| Unit Price without VAT: | 659,08000 Kč |
|---|---|
| Unit Price with VAT: | 797,48680 Kč |




