
BFB0724L | |
|---|---|
DigiKey Part Number | 603-1569-ND |
Manufacturer | |
Manufacturer Product Number | BFB0724L |
Description | FAN BLOWER 75.7X30MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 7.0 CFM (0.196m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0724L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 7.0 CFM (0.196m³/min) | |
Static Pressure | 0.157 in H2O (39.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 26.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.211 lb (95.71 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,85000 Kč | 385,85 Kč |
| 10 | 316,76000 Kč | 3 167,60 Kč |
| 25 | 290,49840 Kč | 7 262,46 Kč |
| 84 | 263,91440 Kč | 22 168,81 Kč |
| Unit Price without VAT: | 385,85000 Kč |
|---|---|
| Unit Price with VAT: | 466,87850 Kč |



