



BFB0712HH-A | |
|---|---|
DigiKey Part Number | 603-1177-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712HH-A |
Description | FAN BLOWER 75.7X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 15.3 CFM (0.428m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0712HH-A Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.340A |
Air Flow 15.3 CFM (0.428m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.977 in H2O (243.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,24000 Kč | 413,24 Kč |
| 10 | 333,28000 Kč | 3 332,80 Kč |
| 25 | 303,62280 Kč | 7 590,57 Kč |
| 50 | 282,49440 Kč | 14 124,72 Kč |
| 108 | 260,52102 Kč | 28 136,27 Kč |
| 324 | 256,43809 Kč | 83 085,94 Kč |
| Unit Price without VAT: | 413,24000 Kč |
|---|---|
| Unit Price with VAT: | 500,02040 Kč |



