BFB04512HHA-CZ0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB04512HHA-CZ0T

DigiKey Part Number
BFB04512HHA-CZ0T-ND
Manufacturer
Manufacturer Product Number
BFB04512HHA-CZ0T
Description
FAN BLOWER 45X10.3MM 12VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
-
Fan Type
-
Features
-
Noise
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504257,86250 Kč129 962,70 Kč
Manufacturers Standard Package
Unit Price without VAT:257,86250 Kč
Unit Price with VAT:312,01363 Kč