BFB04505HHA-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 190,76563 Kč
Datasheet
BFB04505HHA-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB04505HHA-A

DigiKey Part Number
603-1365-ND
Manufacturer
Manufacturer Product Number
BFB04505HHA-A
Description
FAN BLOWER 45X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 45mm L x 45mm H Ball 3.3 CFM (0.092m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.00mm
Air Flow
3.3 CFM (0.092m³/min)
Static Pressure
0.555 in H2O (138.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
35.5dB(A)
Power (Watts)
800 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.029 lb (13.15 g)
Current Rating (Amps)
0.160A
Voltage Range
4 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 512209,97375 Kč317 480,31 Kč
Unit Price without VAT:209,97375 Kč
Unit Price with VAT:254,06824 Kč