
BFB03505HA-CR00 | |
|---|---|
DigiKey Part Number | 603-BFB03505HA-CR00-ND |
Manufacturer | |
Manufacturer Product Number | BFB03505HA-CR00 |
Description | FAN BLOWER 35X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 35mm L x 35mm H Ball 1.8 CFM (0.050m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 650 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.025 lb (11.34 g) |
Width 10.00mm | Current Rating (Amps) 0.130A |
Air Flow 1.8 CFM (0.050m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.335 in H2O (83.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 245,63500 Kč | 2 456,35 Kč |
| 25 | 223,93120 Kč | 5 598,28 Kč |
| 50 | 208,41780 Kč | 10 420,89 Kč |
| 100 | 193,79680 Kč | 19 379,68 Kč |
| 250 | 185,30736 Kč | 46 326,84 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |




