
B70SR12424CC | |
|---|---|
DigiKey Part Number | 941-1805-ND |
Manufacturer | |
Manufacturer Product Number | B70SR12424CC |
Description | DC/DC CONVERTER 12.4V 298W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12.4V 24A 106V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 106V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12.4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 298W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 950,01000 Kč | 2 950,01 Kč |
| 5 | 2 840,06400 Kč | 14 200,32 Kč |
| 10 | 2 793,84700 Kč | 27 938,47 Kč |
| 25 | 2 733,85560 Kč | 68 346,39 Kč |
| Unit Price without VAT: | 2 950,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 569,51210 Kč |


