Image for B62SR12424C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B62SR12424C

DigiKey Part Number
941-B62SR12424C-ND
Manufacturer
Manufacturer Product Number
B62SR12424C
Description
PWR Sup,Batt,Condit
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 24A 106V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
106V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
24A
Power (Watts)
300W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 75°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm)
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002 314,42860 Kč231 442,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 314,42860 Kč
Unit Price with VAT:2 800,45861 Kč