
B62SR12424AC | |
|---|---|
DigiKey Part Number | 941-1810-ND |
Manufacturer | |
Manufacturer Product Number | B62SR12424AC |
Description | DC/DC CONVERTER 12.4V 298W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12.4V 24A 106V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 24A |
Manufacturer Delta Electronics | Power (Watts) 298W |
Series | Voltage - Isolation 2.25 kV |
Packaging Bag | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 106V | Size / Dimension 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 12.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 070,54000 Kč | 3 070,54 Kč |
| 5 | 2 956,09800 Kč | 14 780,49 Kč |
| 10 | 2 908,01300 Kč | 29 080,13 Kč |
| 25 | 2 845,57320 Kč | 71 139,33 Kč |
| 50 | 2 799,15520 Kč | 139 957,76 Kč |
| Unit Price without VAT: | 3 070,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 715,35340 Kč |



