
B40SR12424C | |
|---|---|
DigiKey Part Number | 941-B40SR12424C-ND |
Manufacturer | |
Manufacturer Product Number | B40SR12424C |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12.4V 24A 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 60V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12.4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 200W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88.3% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2 271,93117 Kč | 136 315,87 Kč |
| Unit Price without VAT: | 2 271,93117 Kč |
|---|---|
| Unit Price with VAT: | 2 749,03672 Kč |



