AUB0824VH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: 263,52000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Superflo 42.0 CFM (1.18m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0824VH

DigiKey Part Number
603-1790-ND
Manufacturer
Manufacturer Product Number
AUB0824VH
Description
FAN AXIAL 80X25.4MM 24VDC
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Superflo 42.0 CFM (1.18m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AUB0824VH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.0dB(A)
Mfr
Power (Watts)
2.64 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Not For New Designs
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.195 lb (88.45 g)
Width
25.40mm
Current Rating (Amps)
0.110A
Air Flow
42.0 CFM (1.18m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.217 in H2O (54.1 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB0824VHDelta Electronics0603-1315-ND263,52000 KčParametric Equivalent
Available To Order
Factory Stock: 270

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
27098,34374 Kč26 552,81 Kč
Unit Price without VAT:98,34374 Kč
Unit Price with VAT:118,99593 Kč