AUB0612M-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 1 927
Unit Price: 162,73000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 18.4 CFM (0.515m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 18.4 CFM (0.515m³/min) 2 Wire Leads
AUB0612M-A
AUB0612M-A

AUB0612M-A

DigiKey Part Number
603-2179-ND
Manufacturer
Manufacturer Product Number
AUB0612M-A
Description
FAN AXIAL 60X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 18.4 CFM (0.515m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
18.4 CFM (0.515m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
31.0dB(A)
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.134 lb (60.78 g)
Current Rating (Amps)
0.090A
Voltage Range
4 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes