
AUB0612HHB-A | |
|---|---|
DigiKey Part Number | 603-1911-ND |
Manufacturer | |
Manufacturer Product Number | AUB0612HHB-A |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 23.4 CFM (0.655m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.084 lb (38.1 g) |
Width 15.00mm | Current Rating (Amps) 0.130A |
Air Flow 23.4 CFM (0.655m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 186,42000 Kč | 1 864,20 Kč |
| 25 | 170,07560 Kč | 4 251,89 Kč |
| 50 | 158,34180 Kč | 7 917,09 Kč |
| 210 | 138,17886 Kč | 29 017,56 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |









