
AUB0612HB-A | |
|---|---|
DigiKey Part Number | 603-2062-ND |
Manufacturer | |
Manufacturer Product Number | AUB0612HB-A |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 15.3 CFM (0.428m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 23.5dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.085 lb (38.56 g) |
Width 15.00mm | Current Rating (Amps) 0.060A |
Air Flow 15.3 CFM (0.428m³/min) | Voltage Range 7 ~ 12.6VDC |
Static Pressure 0.087 in H2O (21.7 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 180,94000 Kč | 1 809,40 Kč |
| 25 | 165,08640 Kč | 4 127,16 Kč |
| 50 | 153,70540 Kč | 7 685,27 Kč |
| 210 | 133,86224 Kč | 28 111,07 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |









