
AUB0412VD-00 | |
|---|---|
DigiKey Part Number | 603-2091-ND |
Manufacturer | |
Manufacturer Product Number | AUB0412VD-00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 9.6 CFM (0.269m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AUB0412VD-00 Models |
Category | Noise 26.5dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 194°F (-20 ~ 90°C) |
Voltage - Rated | Weight 0.058 lb (26.31 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.110A |
Width 20.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 9.6 CFM (0.269m³/min) | Material - Frame Plastic |
Static Pressure 0.236 in H2O (58.8 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 183,94200 Kč | 1 839,42 Kč |
| 25 | 167,81600 Kč | 4 195,40 Kč |
| 50 | 156,24620 Kč | 7 812,31 Kč |
| 144 | 139,83938 Kč | 20 136,87 Kč |
| 288 | 136,22451 Kč | 39 232,66 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |





