AUB0412HDYFM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mechatronics Fan Group
In Stock: 85
Unit Price: 254,08000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Superflo 8.0 CFM (0.224m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0412HDYFM

DigiKey Part Number
603-2060-ND
Manufacturer
Manufacturer Product Number
AUB0412HDYFM
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Superflo 8.0 CFM (0.224m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
22.0dB(A)
Mfr
Power (Watts)
960 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
cURus, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.073 lb (33.11 g)
Width
20.00mm
Current Rating (Amps)
0.080A
Air Flow
8.0 CFM (0.224m³/min)
Voltage Range
5 ~ 13.8VDC
Static Pressure
0.166 in H2O (41.3 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR4020L12B-RSRMechatronics Fan Group851570-1357-ND254,08000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes