



ASB03512MA-AF00 | |
|---|---|
DigiKey Part Number | 603-1717-ND |
Manufacturer | |
Manufacturer Product Number | ASB03512MA-AF00 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Sleeve 4.5 CFM (0.126m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB03512MA-AF00 Models |
Category | Noise 18.5dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.022 lb (9.98 g) |
Width 10.00mm | Current Rating (Amps) 0.050A |
Air Flow 4.5 CFM (0.126m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.079 in H2O (19.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 120,48700 Kč | 1 204,87 Kč |
| 25 | 110,05480 Kč | 2 751,37 Kč |
| 50 | 102,52480 Kč | 5 126,24 Kč |
| 100 | 95,38550 Kč | 9 538,55 Kč |
| 250 | 86,87964 Kč | 21 719,91 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |



