
ASB0312HA-DF00 | |
|---|---|
DigiKey Part Number | 603-ASB0312HA-DF00-ND |
Manufacturer | |
Manufacturer Product Number | ASB0312HA-DF00 |
Description | AXIAL SQUARE-30MM L X 30MM H X 1 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 4.3 CFM (0.120m³/min) | |
Static Pressure | 0.214 in H2O (53.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 27.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 103,40813 Kč | 148 907,71 Kč |
| Unit Price without VAT: | 103,40813 Kč |
|---|---|
| Unit Price with VAT: | 125,12384 Kč |


