
AFL12AUHE-C | |
---|---|
DigiKey Part Number | 603-AFL12AUHE-C-ND |
Manufacturer | |
Manufacturer Product Number | AFL12AUHE-C |
Description | AXIAL 120X38MM 110/230VAC IP52 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 103.6 CFM (2.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 103.6 CFM (2.90m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.60W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP52 | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | ATEX, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 706,55000 Kč | 706,55 Kč |
10 | 576,78300 Kč | 5 767,83 Kč |
36 | 509,75056 Kč | 18 351,02 Kč |
72 | 498,61819 Kč | 35 900,51 Kč |
Unit Price without VAT: | 706,55000 Kč |
---|---|
Unit Price with VAT: | 854,92550 Kč |