


AFB1512HH-AF00 | |
|---|---|
DigiKey Part Number | 603-1355-ND |
Manufacturer | |
Manufacturer Product Number | AFB1512HH-AF00 |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 214.9 CFM (6.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1512HH-AF00 Models |
Category | Noise 54.5dB(A) |
Mfr | Power (Watts) 14.16 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 0.948 lb (430.01 g) |
Width 25.40mm | Current Rating (Amps) 1.17A |
Air Flow 214.9 CFM (6.02m³/min) | Voltage Range 6 ~ 14VDC |
Static Pressure 0.524 in H2O (130.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 596,06000 Kč | 1 596,06 Kč |
| 12 | 1 249,25833 Kč | 14 991,10 Kč |
| 36 | 1 113,58222 Kč | 40 088,96 Kč |
| 60 | 1 070,37300 Kč | 64 222,38 Kč |
| Unit Price without VAT: | 1 596,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 931,23260 Kč |



