
AFB1224SH-R00 | |
|---|---|
DigiKey Part Number | 603-1971-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224SH-R00 |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224SH-R00 Models |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.280A |
Air Flow 113.1 CFM (3.17m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.430 in H2O (107.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,61000 Kč | 656,61 Kč |
| 10 | 527,32300 Kč | 5 273,23 Kč |
| 25 | 479,97240 Kč | 11 999,31 Kč |
| 54 | 442,79333 Kč | 23 910,84 Kč |
| 108 | 418,12269 Kč | 45 157,25 Kč |
| Unit Price without VAT: | 656,61000 Kč |
|---|---|
| Unit Price with VAT: | 794,49810 Kč |





