Direct

AFB1224M | |
|---|---|
DigiKey Part Number | 603-1869-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224M |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 73.8 CFM (2.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 73.8 CFM (2.07m³/min) | |
Static Pressure | 0.203 in H2O (50.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 35.5dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,27000 Kč | 394,27 Kč |
| 10 | 323,60200 Kč | 3 236,02 Kč |
| 25 | 296,76280 Kč | 7 419,07 Kč |
| 54 | 275,33796 Kč | 14 868,25 Kč |
| 108 | 269,96630 Kč | 29 156,36 Kč |
| Unit Price without VAT: | 394,27000 Kč |
|---|---|
| Unit Price with VAT: | 477,06670 Kč |













