Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Wire Leads
AFB1212HHE-R00
AFB1212HHE-R00

AFB1212HHE-R00

DigiKey Part Number
603-1974-ND
Manufacturer
Manufacturer Product Number
AFB1212HHE-R00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.1 CFM (3.36m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212HHE-R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
5.52 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.565 lb (256.28 g)
Width
38.00mm
Current Rating (Amps)
0.460A
Air Flow
120.1 CFM (3.36m³/min)
Voltage Range
4 ~ 13.2VDC
Static Pressure
0.354 in H2O (88.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1432,35000 Kč432,35 Kč
10354,46700 Kč3 544,67 Kč
36344,96806 Kč12 418,85 Kč
Manufacturers Standard Package
Unit Price without VAT:432,35000 Kč
Unit Price with VAT:523,14350 Kč